
GBPC5002 | |
|---|---|
DigiKey Part Number | 1801-GBPC5002-ND |
Manufacturer | |
Manufacturer Product Number | GBPC5002 |
Description | BRIDGE RECT 1PHASE 200V 50A GBPC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Chassis Mount GBPC |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 50 A |
Manufacturer Taiwan Semiconductor Corporation | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 25 A |
Series | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Packaging Tray | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Chassis Mount |
Diode Type Single Phase | Package / Case 4-Square, GBPC |
Technology Standard | Supplier Device Package GBPC |
Voltage - Peak Reverse (Max) 200 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.96000 | €10.96 |
| 10 | €7.61900 | €76.19 |
| 100 | €5.73220 | €573.22 |
| 500 | €4.93324 | €2,466.62 |
| Unit Price without VAT: | €10.96000 |
|---|---|
| Unit Price with VAT: | €13.15200 |

