
GBPC2504 | |
|---|---|
DigiKey Part Number | 1801-GBPC2504-ND |
Manufacturer | |
Manufacturer Product Number | GBPC2504 |
Description | BRIDGE RECT 1PHASE 400V 25A GBPC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Chassis Mount GBPC |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 25 A |
Manufacturer Taiwan Semiconductor Corporation | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 12.5 A |
Series | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tray | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Chassis Mount |
Diode Type Single Phase | Package / Case 4-Square, GBPC |
Technology Standard | Supplier Device Package GBPC |
Voltage - Peak Reverse (Max) 400 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.11000 | €4.11 |
| 10 | €2.70800 | €27.08 |
| 100 | €1.91640 | €191.64 |
| 500 | €1.57850 | €789.25 |
| 1.000 | €1.47002 | €1,470.02 |
| 2.000 | €1.37885 | €2,757.70 |
| 5.000 | €1.33732 | €6,686.60 |
| Unit Price without VAT: | €4.11000 |
|---|---|
| Unit Price with VAT: | €4.93200 |








