
FR305GH | |
|---|---|
DigiKey Part Number | 1801-FR305GHTR-ND - Tape & Reel (TR) 1801-FR305GHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FR305GH |
Description | DIODE STANDARD 600V 3A DO201AD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | FR305GH Models |
Category | Reverse Recovery Time (trr) 250 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 30pF @ 4V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 600 V | Mounting Type |
Current - Average Rectified (Io) 3A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 3 A | Supplier Device Package DO-201AD |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 10 | €0.36500 | €3.65 |
| 100 | €0.23410 | €23.41 |
| 500 | €0.17736 | €88.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | €0.15375 | €192.19 |
| 2.500 | €0.13914 | €347.85 |
| 3.750 | €0.13169 | €493.84 |
| 6.250 | €0.12332 | €770.75 |
| 8.750 | €0.11835 | €1,035.56 |
| 12.500 | €0.11353 | €1,419.12 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.70800 |

