
FR104G | |
|---|---|
DigiKey Part Number | 1801-FR104GTR-ND - Tape & Reel (TR) 1801-FR104GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FR104G |
Description | DIODE STANDARD 400V 1A DO204AL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | FR104G Models |
Category | Reverse Recovery Time (trr) 150 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-204AL (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4004-G | Comchip Technology | 469.474 | 641-1311-1-ND | €0.18000 | Similar |
| MURA240T3G | onsemi | 11.552 | MURA240T3GOSCT-ND | €0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.15600 | €1.56 |
| 100 | €0.09710 | €9.71 |
| 500 | €0.07152 | €35.76 |
| 1.000 | €0.06322 | €63.22 |
| 2.000 | €0.05621 | €112.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.04860 | €243.00 |
| 10.000 | €0.04389 | €438.90 |
| 15.000 | €0.04148 | €622.20 |
| 25.000 | €0.03878 | €969.50 |
| 35.000 | €0.03718 | €1,301.30 |
| 50.000 | €0.03563 | €1,781.50 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30000 |

