ESH2BA R3G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: €0.04520
Datasheet

Similar


Diodes Incorporated
In Stock: 541.164
Unit Price: €0.41000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 9.860
Unit Price: €0.34000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 44.316
Unit Price: €0.18000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 5.160
Unit Price: €0.17000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.09417
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.08724
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2.562
Unit Price: €0.33000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7.420
Unit Price: €0.36000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 99.756
Unit Price: €0.15000
Datasheet

Similar


Diodes Incorporated
In Stock: 60.527
Unit Price: €0.14000
Datasheet

Similar


Diodes Incorporated
In Stock: 73.858
Unit Price: €0.15000
Datasheet

Similar


Diodes Incorporated
In Stock: 11.124
Unit Price: €0.24000
Datasheet

Similar


Diodes Incorporated
In Stock: 157.034
Unit Price: €0.28000
Datasheet
Diode 100 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESH2BA R3G

DigiKey Part Number
ESH2BAR3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESH2BA R3G
Description
DIODE STANDARD 100V 1A DO214AC
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount DO-214AC (SMA)
EDA/CAD Models
ESH2BA R3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
900 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Capacitance @ Vr, F
25pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types