ES2G R5G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: €0.08918
Datasheet

Similar


Comchip Technology
In Stock: 10.220
Unit Price: €0.56000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: €0.39000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 89
Unit Price: €0.23000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4.800
Unit Price: €0.36000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3
Unit Price: €0.46000
Datasheet

Similar


Diodes Incorporated
In Stock: 38.790
Unit Price: €0.31000
Datasheet

Similar


Diodes Incorporated
In Stock: 13.654
Unit Price: €0.22000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3.778
Unit Price: €0.42000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8.885
Unit Price: €0.40000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.15821
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.13920
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.18008
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.16426
Datasheet
Diode 400 V 2A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES2G R5G

DigiKey Part Number
ES2GR5GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ES2G R5G
Description
DIODE STANDARD 400V 2A DO214AA
Customer Reference
Detailed Description
Diode 400 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
ES2G R5G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Capacitance @ Vr, F
20pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types