Similar
Similar
Similar
Similar

ES1DVHR3G | |
|---|---|
DigiKey Part Number | ES1DVHR3G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ES1DVHR3G |
Description | DIODE STANDARD 200V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AC (SMA) |
EDA/CAD Models | ES1DVHR3G Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Mfr | Capacitance @ Vr, F 17pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-214AC (SMA) |
Voltage - Forward (Vf) (Max) @ If 920 mV @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 15 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGRA4003-G | Comchip Technology | 0 | CGRA4003-G-ND | €0.04952 | Similar |
| RS1D-13-F | Diodes Incorporated | 24.707 | RS1D-FDICT-ND | €0.36000 | Similar |
| RS1DB-13-F | Diodes Incorporated | 7.983 | RS1DB-FDICT-ND | €0.48000 | Similar |
| S1D-13-F | Diodes Incorporated | 116.004 | S1D-FDICT-ND | €0.21000 | Similar |
| S1DB-13-F | Diodes Incorporated | 248.152 | S1DB-FDICT-ND | €0.29000 | Similar |






