ES1BL | |
|---|---|
DigiKey Part Number | 1801-ES1BLTR-ND - Tape & Reel (TR) 1801-ES1BLCT-ND - Cut Tape (CT) 1801-ES1BLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1BL |
Description | DIODE STANDARD 100V 1A SUB SMA |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount Sub SMA |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 35 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Part Status Not For New Designs | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package Sub SMA |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES1DLW | Taiwan Semiconductor Corporation | 53.975 | 1801-ES1DLWCT-ND | €0.41000 | MFR Recommended |
| ES1BL | Taiwan Semiconductor Corporation | 19.898 | 1801-ES1BLCT-ND | €0.44000 | Parametric Equivalent |
| ES1BL RUG | Taiwan Semiconductor Corporation | 0 | ES1BLRUG-ND | €0.20412 | Parametric Equivalent |
| ES1BLH | Taiwan Semiconductor Corporation | 34.401 | 1801-ES1BLHCT-ND | €0.47000 | Parametric Equivalent |
| ES1BLHRUG | Taiwan Semiconductor Corporation | 0 | ES1BLHRUG-ND | €0.21527 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.44000 | €0.44 |
| 10 | €0.27300 | €2.73 |
| 100 | €0.17300 | €17.30 |
| 500 | €0.12968 | €64.84 |
| 1.000 | €0.11566 | €115.66 |
| 2.000 | €0.10386 | €207.72 |
| 5.000 | €0.09107 | €455.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.08315 | €831.50 |
| 20.000 | €0.07649 | €1,529.80 |
| 30.000 | €0.07310 | €2,193.00 |
| 50.000 | €0.06929 | €3,464.50 |
| 70.000 | €0.06703 | €4,692.10 |
| 100.000 | €0.06484 | €6,484.00 |
| Unit Price without VAT: | €0.44000 |
|---|---|
| Unit Price with VAT: | €0.52800 |