
BZX84C3V9 RFG | |
|---|---|
DigiKey Part Number | 1801-BZX84C3V9RFGTR-ND - Tape & Reel (TR) 1801-BZX84C3V9RFGCT-ND - Cut Tape (CT) 1801-BZX84C3V9RFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C3V9 RFG |
Description | DIODE ZENER 3.9V 300MW SOT23 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 300 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C3V9 RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.12000 | €1.20 |
| 100 | €0.07500 | €7.50 |
| 500 | €0.05492 | €27.46 |
| 1.000 | €0.04841 | €48.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.04010 | €120.30 |
| 6.000 | €0.03590 | €215.40 |
| 9.000 | €0.03375 | €303.75 |
| 15.000 | €0.03134 | €470.10 |
| 21.000 | €0.02991 | €628.11 |
| 30.000 | €0.02852 | €855.60 |
| 75.000 | €0.02547 | €1,910.25 |
| 150.000 | €0.02359 | €3,538.50 |
| 300.000 | €0.02200 | €6,600.00 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24000 |

