Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



BZX584B6V2 | |
|---|---|
DigiKey Part Number | 1801-BZX584B6V2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX584B6V2 |
Description | DIODE ZENER 6.2V 150MW SOD523F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 150 mW ±2% Surface Mount SOD-523F |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 10 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 4 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-523F |
Power - Max 150 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX585B6V2H RSG | Taiwan Semiconductor Corporation | 7.850 | 1801-BZX585B6V2HRSGCT-ND | €0.20000 | Parametric Equivalent |
| BZT585B6V2TQ-13 | Diodes Incorporated | 0 | 31-BZT585B6V2TQ-13TR-ND | €0.03802 | Parametric Equivalent |
| BZT585B6V2TQ-7 | Diodes Incorporated | 1.231 | 31-BZT585B6V2TQ-7CT-ND | €0.24000 | Parametric Equivalent |
| BZX585-B6V2-QX | Nexperia USA Inc. | 0 | 1727-BZX585-B6V2-QXTR-ND | €0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | €0.05696 | €455.68 |
| Unit Price without VAT: | €0.05696 |
|---|---|
| Unit Price with VAT: | €0.06835 |




