
BZX55C6V2 | |
|---|---|
DigiKey Part Number | 1801-BZX55C6V2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX55C6V2 |
Description | DIODE ZENER 6.2V 500MW DO35 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-35 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 10 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZPD6.2 | Diotec Semiconductor | 9.504 | 4878-ZPD6.2CT-ND | €0.11000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.02568 | €256.80 |
| 20.000 | €0.02317 | €463.40 |
| 30.000 | €0.02189 | €656.70 |
| 50.000 | €0.02045 | €1,022.50 |
| 70.000 | €0.01963 | €1,374.10 |
| Unit Price without VAT: | €0.02568 |
|---|---|
| Unit Price with VAT: | €0.03082 |


