
BZW06-40 | |
|---|---|
DigiKey Part Number | 1801-BZW06-40TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZW06-40 |
Description | TVS DIODE 40.2VWM 84VC DO204AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 84V Clamp 48A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | BZW06-40 Models |
Category | Current - Peak Pulse (10/1000µs) 48A (8/20µs) |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 40.2V | Supplier Device Package |
Voltage - Breakdown (Min) 44.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 84V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | €0.10658 | €373.03 |
| 7.000 | €0.09726 | €680.82 |
| 10.500 | €0.09251 | €971.35 |
| 17.500 | €0.08718 | €1,525.65 |
| 24.500 | €0.08402 | €2,058.49 |
| 35.000 | €0.08094 | €2,832.90 |
| 87.500 | €0.07734 | €6,767.25 |
| Unit Price without VAT: | €0.10658 |
|---|---|
| Unit Price with VAT: | €0.12790 |

