
BZW06-171B | |
|---|---|
DigiKey Part Number | 1801-BZW06-171BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZW06-171B |
Description | TVS DIODE 171VWM 353VC DO204AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 353V Clamp 11A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | BZW06-171B Models |
Category | Current - Peak Pulse (10/1000µs) 11A (8/20µs) |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 171V | Supplier Device Package |
Voltage - Breakdown (Min) 190V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 353V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | €0.11980 | €419.30 |
| 7.000 | €0.10994 | €769.58 |
| Unit Price without VAT: | €0.11980 |
|---|---|
| Unit Price with VAT: | €0.14376 |

