
BZW04-8V5 | |
|---|---|
DigiKey Part Number | 1801-BZW04-8V5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZW04-8V5 |
Description | TVS DIODE 8.55VWM 14.5V DO204AL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14.5V Clamp 27.6A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | BZW04-8V5 Models |
Category | Current - Peak Pulse (10/1000µs) 27.6A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AL, DO-41, Axial |
Voltage - Reverse Standoff (Typ) 8.55V | Supplier Device Package |
Voltage - Breakdown (Min) 9.5V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 14.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.09186 | €459.30 |
| 10.000 | €0.08400 | €840.00 |
| 15.000 | €0.08000 | €1,200.00 |
| 25.000 | €0.07550 | €1,887.50 |
| 35.000 | €0.07283 | €2,549.05 |
| 50.000 | €0.07024 | €3,512.00 |
| Unit Price without VAT: | €0.09186 |
|---|---|
| Unit Price with VAT: | €0.11023 |

