
BZW04-40H | |
|---|---|
DigiKey Part Number | 1801-BZW04-40HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZW04-40H |
Description | TVS DIODE 40.2VWM 64.8V DO204AL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 64.8V Clamp 6.2A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
EDA/CAD Models | BZW04-40H Models |
Category | Current - Peak Pulse (10/1000µs) 6.2A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 40.2V | Package / Case DO-204AL, DO-41, Axial |
Voltage - Breakdown (Min) 44.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 64.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.09836 | €491.80 |
| 10.000 | €0.09162 | €916.20 |
| Unit Price without VAT: | €0.09836 |
|---|---|
| Unit Price with VAT: | €0.11803 |

