482V Clamp 800mA Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZW04-299B

DigiKey Part Number
1801-BZW04-299BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZW04-299B
Description
TVS DIODE 299VWM 482VC DO204AL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
482V Clamp 800mA Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
BZW04-299B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
800mA
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
DO-204AL, DO-41, Axial
Voltage - Reverse Standoff (Typ)
299V
Supplier Device Package
Voltage - Breakdown (Min)
332V
Base Product Number
Voltage - Clamping (Max) @ Ipp
482V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.09512€475.60
10.000€0.08795€879.50
Manufacturers Standard Package
Unit Price without VAT:€0.09512
Unit Price with VAT:€0.11414