


BZT55B22 | |
|---|---|
DigiKey Part Number | 1801-BZT55B22TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT55B22 |
Description | DIODE ZENER 22V 500MW QMMELF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 500 mW ±2% Surface Mount QMMELF |
Datasheet | Datasheet |
EDA/CAD Models | BZT55B22 Models |
Category | Impedance (Max) (Zzt) 55 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 16 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package QMMELF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.03230 | €323.00 |
| 20.000 | €0.02926 | €585.20 |
| 30.000 | €0.02771 | €831.30 |
| 50.000 | €0.02618 | €1,309.00 |
| Unit Price without VAT: | €0.03230 |
|---|---|
| Unit Price with VAT: | €0.03876 |

