Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZT52C3V6-G | |
|---|---|
DigiKey Part Number | 1801-BZT52C3V6-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C3V6-G |
Description | DIODE ZENER 3.6V 350MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 350 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 90 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B3V6-G | Taiwan Semiconductor Corporation | 0 | 1801-BZT52B3V6-GTR-ND | €0.03960 | Parametric Equivalent |
| BZT52B3V6-G RHG | Taiwan Semiconductor Corporation | 5.900 | 1801-BZT52B3V6-GRHGCT-ND | €0.21000 | Parametric Equivalent |
| BZT52B3V6 | Good-Ark Semiconductor | 9.328 | 4786-BZT52B3V6CT-ND | €0.12000 | Parametric Equivalent |
| BZT52C3V6-HF | Comchip Technology | 0 | 641-BZT52C3V6-HFTR-ND | €0.04005 | Parametric Equivalent |
| MMSZ3V6T3G | onsemi | 0 | 488-MMSZ3V6T3G-ND | €0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.03685 | €110.55 |
| Unit Price without VAT: | €0.03685 |
|---|---|
| Unit Price with VAT: | €0.04422 |





