


BZT52C3V0S R9G | |
|---|---|
DigiKey Part Number | 1801-BZT52C3V0SR9GTR-ND - Tape & Reel (TR) 1801-BZT52C3V0SR9GCT-ND - Cut Tape (CT) 1801-BZT52C3V0SR9GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C3V0S R9G |
Description | DIODE ZENER 3V 200MW SOD323F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 200 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 9 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.10800 | €1.08 |
| 100 | €0.06740 | €6.74 |
| 500 | €0.04918 | €24.59 |
| 1.000 | €0.04328 | €43.28 |
| 2.000 | €0.03830 | €76.60 |
| 5.000 | €0.03288 | €164.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.02953 | €295.30 |
| 20.000 | €0.02670 | €534.00 |
| 30.000 | €0.02526 | €757.80 |
| 50.000 | €0.02364 | €1,182.00 |
| 70.000 | €0.02268 | €1,587.60 |
| 100.000 | €0.02175 | €2,175.00 |
| 250.000 | €0.01970 | €4,925.00 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.21600 |

