


BZT52B27S | |
|---|---|
DigiKey Part Number | 1801-BZT52B27STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52B27S |
Description | DIODE ZENER 27V 200MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 27 V 200 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | BZT52B27S Models |
Category | Current - Reverse Leakage @ Vr 45 nA @ 18.9 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323F |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 80 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B27S R9G | Taiwan Semiconductor Corporation | 8.100 | 1801-BZT52B27SR9GCT-ND | €0.19000 | Parametric Equivalent |
| MM3Z27VB | onsemi | 16.918 | MM3Z27VBCT-ND | €0.20000 | Similar |
| MM3Z27VC | onsemi | 69.000 | MM3Z27VCTR-ND | €0.03945 | Similar |



