


BZT52B22S R9G | |
|---|---|
DigiKey Part Number | 1801-BZT52B22SR9GTR-ND - Tape & Reel (TR) 1801-BZT52B22SR9GCT-ND - Cut Tape (CT) 1801-BZT52B22SR9GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B22S R9G |
Description | DIODE ZENER 22V 200MW SOD323F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 200 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 45 nA @ 15.4 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.11200 | €1.12 |
| 100 | €0.06940 | €6.94 |
| 500 | €0.05068 | €25.34 |
| 1.000 | €0.04457 | €44.57 |
| 2.000 | €0.03942 | €78.84 |
| 5.000 | €0.03382 | €169.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.03035 | €303.50 |
| 20.000 | €0.02743 | €548.60 |
| 30.000 | €0.02594 | €778.20 |
| 50.000 | €0.02426 | €1,213.00 |
| 70.000 | €0.02327 | €1,628.90 |
| 100.000 | €0.02231 | €2,231.00 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.22800 |

