
BZS55C3V0 RAG | |
|---|---|
DigiKey Part Number | 1801-BZS55C3V0RAGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZS55C3V0 RAG |
Description | DIODE ZENER 3V 500MW 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 500 mW ±5% Surface Mount 1206 |
Datasheet | Datasheet |
EDA/CAD Models | BZS55C3V0 RAG Models |
Category | Current - Reverse Leakage @ Vr 4 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package 1206 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 85 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZS55C3V0 | Taiwan Semiconductor Corporation | 0 | 1801-BZS55C3V0TR-ND | €0.03152 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.03152 | €315.20 |
| Unit Price without VAT: | €0.03152 |
|---|---|
| Unit Price with VAT: | €0.03782 |


