Parametric Equivalent



BZD27C160PW | |
|---|---|
DigiKey Part Number | BZD27C160PWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZD27C160PW |
Description | DIODE ZENER 160V 1W SOD123W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 160 V 1 W ±5% Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | BZD27C160PW Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 120 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123W |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 350 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZD27C160PWH | Taiwan Semiconductor Corporation | 0 | BZD27C160PWHTR-ND | €0.07801 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | €0.07103 | €1,420.60 |
| Unit Price without VAT: | €0.07103 |
|---|---|
| Unit Price with VAT: | €0.08524 |


