


BC846BWH RFG | |
|---|---|
DigiKey Part Number | 1801-BC846BWHRFGTR-ND - Tape & Reel (TR) 1801-BC846BWHRFGCT-ND - Cut Tape (CT) 1801-BC846BWHRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC846BWH RFG |
Description | 100MA, 80V NPN TRANSISTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 65 V 100 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 65 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.17000 | €0.17 |
| 10 | €0.10700 | €1.07 |
| 100 | €0.06630 | €6.63 |
| 500 | €0.04834 | €24.17 |
| 1.000 | €0.04253 | €42.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.03512 | €105.36 |
| 6.000 | €0.03137 | €188.22 |
| 9.000 | €0.02946 | €265.14 |
| 15.000 | €0.02731 | €409.65 |
| 21.000 | €0.02603 | €546.63 |
| 30.000 | €0.02479 | €743.70 |
| 75.000 | €0.02207 | €1,655.25 |
| 150.000 | €0.02038 | €3,057.00 |
| 300.000 | €0.01897 | €5,691.00 |
| Unit Price without VAT: | €0.17000 |
|---|---|
| Unit Price with VAT: | €0.20400 |


