


BC846BH RFG | |
|---|---|
DigiKey Part Number | 1801-BC846BHRFGTR-ND - Tape & Reel (TR) 1801-BC846BHRFGCT-ND - Cut Tape (CT) 1801-BC846BHRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC846BH RFG |
Description | 100MA, 80V NPN TRANSISTOR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 65 V 100 mA 100MHz 200 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 65 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.08600 | €0.86 |
| 100 | €0.05280 | €5.28 |
| 500 | €0.03834 | €19.17 |
| 1.000 | €0.03364 | €33.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.02763 | €82.89 |
| 6.000 | €0.02458 | €147.48 |
| 9.000 | €0.02303 | €207.27 |
| 15.000 | €0.02128 | €319.20 |
| 21.000 | €0.02024 | €425.04 |
| 30.000 | €0.01924 | €577.20 |
| 75.000 | €0.01702 | €1,276.50 |
| 150.000 | €0.01565 | €2,347.50 |
| 300.000 | €0.01450 | €4,350.00 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.16800 |




