
BAV70H RFG | |
|---|---|
DigiKey Part Number | 1801-BAV70HRFGTR-ND - Tape & Reel (TR) 1801-BAV70HRFGCT-ND - Cut Tape (CT) 1801-BAV70HRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV70H RFG |
Description | SOT-23, 100V, 0.215A, SWITCHING |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 215mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 215mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 75 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.17000 | €0.17 |
| 10 | €0.10400 | €1.04 |
| 100 | €0.06450 | €6.45 |
| 500 | €0.04708 | €23.54 |
| 1.000 | €0.04140 | €41.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.03417 | €102.51 |
| 6.000 | €0.03051 | €183.06 |
| 9.000 | €0.02864 | €257.76 |
| 15.000 | €0.02654 | €398.10 |
| 21.000 | €0.02529 | €531.09 |
| 30.000 | €0.02408 | €722.40 |
| 75.000 | €0.02142 | €1,606.50 |
| 150.000 | €0.01978 | €2,967.00 |
| 300.000 | €0.01839 | €5,517.00 |
| Unit Price without VAT: | €0.17000 |
|---|---|
| Unit Price with VAT: | €0.20400 |


