
BAT42 A0G | |
|---|---|
DigiKey Part Number | BAT42A0G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BAT42 A0G |
Description | DIODE SCHOTTKY 30V 200MA DO35 |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Through Hole DO-35 |
Category | Reverse Recovery Time (trr) 5 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 25 V |
Packaging Tape & Box (TB) | Capacitance @ Vr, F 7pF @ 1V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package DO-35 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -65°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 650 mV @ 50 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT85S-TAP | Vishay General Semiconductor - Diodes Division | 21.726 | BAT85S-TAPCT-ND | €0.42000 | Direct |
| BAT42-TAP | Vishay General Semiconductor - Diodes Division | 48.955 | 112-BAT42-TAPCT-ND | €0.42000 | Similar |
| BAT42-TR | Vishay General Semiconductor - Diodes Division | 24.572 | BAT42CT-ND | €0.42000 | Similar |
| SD103B-F | Diodes Incorporated | 30.000 | SD103B-FDICT-ND | €0.44000 | Similar |



