


AZ23C12 | |
|---|---|
DigiKey Part Number | 1801-AZ23C12TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ23C12 |
Description | DIODE ZENER ARRAY 12V SOT-23 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 12 V 300 mW ±5% SOT-23 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 20 Ohms |
Manufacturer Taiwan Semiconductor Corporation | Current - Reverse Leakage @ Vr 100 nA @ 9 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Configuration 1 Pair Common Anode | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Zener (Nom) (Vz) 12 V | Supplier Device Package SOT-23 |
Tolerance ±5% | Base Product Number |
Power - Max 300 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2BZX84C12 | Diotec Semiconductor | 0 | 4878-2BZX84C12CT-ND | €0.17000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.06023 | €180.69 |
| 6.000 | €0.05431 | €325.86 |
| 9.000 | €0.05129 | €461.61 |
| 15.000 | €0.04789 | €718.35 |
| 21.000 | €0.04588 | €963.48 |
| 30.000 | €0.04555 | €1,366.50 |
| Unit Price without VAT: | €0.06023 |
|---|---|
| Unit Price with VAT: | €0.07228 |


