
ABS6 | |
|---|---|
DigiKey Part Number | 1801-ABS6TR-ND - Tape & Reel (TR) 1801-ABS6CT-ND - Cut Tape (CT) 1801-ABS6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS6 |
Description | BRIDGE RECT 1P 600V 800MA ABS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount ABS |
Datasheet | Datasheet |
EDA/CAD Models | ABS6 Models |
Category | Voltage - Forward (Vf) (Max) @ If 950 mV @ 400 mA |
Manufacturer Taiwan Semiconductor Corporation | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package ABS |
Voltage - Peak Reverse (Max) 600 V | Base Product Number |
Current - Average Rectified (Io) 800 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABS6 | Diotec Semiconductor | 5.106 | 4878-ABS6CT-ND | €0.20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 10 | €0.36000 | €3.60 |
| 100 | €0.23090 | €23.09 |
| 500 | €0.17480 | €87.40 |
| 1.000 | €0.15669 | €156.69 |
| 2.000 | €0.14143 | €282.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.12490 | €624.50 |
| 10.000 | €0.11469 | €1,146.90 |
| 15.000 | €0.10948 | €1,642.20 |
| 25.000 | €0.10363 | €2,590.75 |
| 35.000 | €0.10017 | €3,505.95 |
| 50.000 | €0.09680 | €4,840.00 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.70800 |

