
ABS6-T | |
|---|---|
DigiKey Part Number | 1801-ABS6-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABS6-T |
Description | BRIDGE RECT 1P 600V 800MA ABS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount ABS |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 800 mA |
Manufacturer Taiwan Semiconductor Corporation | Voltage - Forward (Vf) (Max) @ If 950 mV @ 400 mA |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Diode Type Single Phase | Mounting Type Surface Mount |
Technology Standard | Package / Case 4-SMD, Gull Wing |
Voltage - Peak Reverse (Max) 600 V | Supplier Device Package ABS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABS6 | Taiwan Semiconductor Corporation | 2.552 | 1801-ABS6CT-ND | €0.59000 | Parametric Equivalent |
| ABS6-K | Taiwan Semiconductor Corporation | 0 | 1801-ABS6-KTR-ND | €0.05345 | Parametric Equivalent |
| ABS6H | Taiwan Semiconductor Corporation | 5.040 | 1801-ABS6HCT-ND | €0.60000 | Parametric Equivalent |
| ABS6 | EVVO | 5.000 | 5272-ABS6CT-ND | €0.22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.06638 | €331.90 |
| 10.000 | €0.06035 | €603.50 |
| 15.000 | €0.05728 | €859.20 |
| 25.000 | €0.05654 | €1,413.50 |
| Unit Price without VAT: | €0.06638 |
|---|---|
| Unit Price with VAT: | €0.07966 |




