
ABS20M-T | |
|---|---|
DigiKey Part Number | 1801-ABS20M-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABS20M-T |
Description | BRIDGE RECT 1PHASE 1KV 1.6A ABS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount ABS |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 1.6 A |
Manufacturer Taiwan Semiconductor Corporation | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 2 A |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Diode Type Single Phase | Mounting Type Surface Mount |
Technology Standard | Package / Case 4-SMD, Gull Wing |
Voltage - Peak Reverse (Max) 1 kV | Supplier Device Package ABS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.08574 | €428.70 |
| 10.000 | €0.07831 | €783.10 |
| 15.000 | €0.07453 | €1,117.95 |
| 25.000 | €0.07027 | €1,756.75 |
| 35.000 | €0.06775 | €2,371.25 |
| 50.000 | €0.06530 | €3,265.00 |
| 125.000 | €0.06289 | €7,861.25 |
| Unit Price without VAT: | €0.08574 |
|---|---|
| Unit Price with VAT: | €0.10289 |

