
5.0SMDJ28AH | |
|---|---|
DigiKey Part Number | 1801-5.0SMDJ28AHTR-ND - Tape & Reel (TR) 1801-5.0SMDJ28AHCT-ND - Cut Tape (CT) 1801-5.0SMDJ28AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ28AH |
Description | TVS DIODE 28VWM 45.4VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 110A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 110A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 28V | Supplier Device Package |
Voltage - Breakdown (Min) 31.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 45.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.93000 | €2.93 |
| 10 | €1.90500 | €19.05 |
| 100 | €1.32070 | €132.07 |
| 500 | €1.07132 | €535.66 |
| 1.000 | €1.03652 | €1,036.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.86359 | €2,590.77 |
| 6.000 | €0.81877 | €4,912.62 |
| Unit Price without VAT: | €2.93000 |
|---|---|
| Unit Price with VAT: | €3.51600 |

