
31DF6 | |
|---|---|
DigiKey Part Number | 1801-31DF6TR-ND - Tape & Reel (TR) 1801-31DF6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 31DF6 |
Description | DIODE STANDARD 600V 3A DO201AD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | 31DF6 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Reverse Leakage @ Vr 20 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 60S6-TP | MCC (Micro Commercial Components) | 4.607 | 60S6-TPMSCT-ND | €1.37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.05000 | €1.05 |
| 10 | €0.65800 | €6.58 |
| 100 | €0.43190 | €43.19 |
| 500 | €0.33474 | €167.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | €0.29447 | €368.09 |
| 2.500 | €0.26956 | €673.90 |
| 3.750 | €0.25687 | €963.26 |
| 6.250 | €0.24260 | €1,516.25 |
| 8.750 | €0.23415 | €2,048.81 |
| 12.500 | €0.22594 | €2,824.25 |
| Unit Price without VAT: | €1.05000 |
|---|---|
| Unit Price with VAT: | €1.26000 |

