Zener Diode 130 V 2 W ±5% Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2M130Z

DigiKey Part Number
1801-2M130ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2M130Z
Description
DIODE ZENER 130V 2W DO204AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 130 V 2 W ±5% Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
2M130Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
400 Ohms
Mfr
Current - Reverse Leakage @ Vr
500 nA @ 98.8 V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-204AC (DO-15)
Power - Max
2 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500€0.11322€396.27
7.000€0.10344€724.08
10.500€0.09845€1,033.72
17.500€0.09284€1,624.70
24.500€0.08952€2,193.24
35.000€0.08630€3,020.50
87.500€0.08329€7,287.88
Manufacturers Standard Package
Unit Price without VAT:€0.11322
Unit Price with VAT:€0.13586