
1SS133M | |
|---|---|
DigiKey Part Number | 1801-1SS133MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SS133M |
Description | DIODE STANDARD 90V 150MA DO34 |
Customer Reference | |
Detailed Description | Diode 90 V 150mA Through Hole DO-34 |
Datasheet | Datasheet |
EDA/CAD Models | 1SS133M Models |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 80 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 90 V | Supplier Device Package DO-34 |
Current - Average Rectified (Io) 150mA | Operating Temperature - Junction 175°C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 150 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |


