Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1SMA5926HR3G | |
|---|---|
DigiKey Part Number | 1SMA5926HR3G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMA5926HR3G |
Description | DIODE ZENER 11V 1.5W DO214AC |
Customer Reference | |
Detailed Description | Zener Diode 11 V 1.5 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | 1SMA5926HR3G Models |
Category | Current - Reverse Leakage @ Vr 500 nA @ 8.4 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1.5 W | Supplier Device Package DO-214AC (SMA) |
Impedance (Max) (Zzt) 5.5 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZ1SMA5926BT3G | onsemi | 2.770 | 488-SZ1SMA5926BT3GCT-ND | €0.98000 | Upgrade |
| 1SMA5926BT3G | onsemi | 37.809 | 1SMA5926BT3GOSCT-ND | €0.48000 | Similar |
| ACZRA4741-HF | Comchip Technology | 0 | ACZRA4741-HF-ND | €0.16161 | Similar |
| SMAZ5926B-E3/5A | Vishay General Semiconductor - Diodes Division | 0 | SMAZ5926B-E3/5A-ND | €0.08169 | Similar |
| SMAZ5926B-E3/61 | Vishay General Semiconductor - Diodes Division | 3.051 | 112-SMAZ5926B-E3/61CT-ND | €0.51000 | Similar |




