1PGSMC5348HR7G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: €0.31412
Datasheet

Similar


Central Semiconductor Corp
In Stock: 931
Unit Price: €1.39000
Datasheet
Zener Diode 11 V 5 W ±5% Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1PGSMC5348HR7G

DigiKey Part Number
1PGSMC5348HR7GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1PGSMC5348HR7G
Description
DIODE ZENER 11V 5W DO214AB
Customer Reference
Detailed Description
Zener Diode 11 V 5 W ±5% Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
3 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 8.4 V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-214AB (SMC)
Power - Max
5 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ACZRC5348B-GComchip Technology0ACZRC5348B-G-ND€0.31412Similar
CMZ5348B TR13 PBFREECentral Semiconductor Corp9311514-CMZ5348BTR13PBFREECT-ND€1.39000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes