Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1PGSMB5941HR5G | |
|---|---|
DigiKey Part Number | 1PGSMB5941HR5G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1PGSMB5941HR5G |
Description | DIODE ZENER 47V 3W DO214AA |
Customer Reference | |
Detailed Description | Zener Diode 47 V 3 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 35.8 V |
Mfr | Operating Temperature -55°C ~ 175°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 3 W | Supplier Device Package DO-214AA (SMB) |
Impedance (Max) (Zzt) 67 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMB5941BT3G | onsemi | 34.990 | 1SMB5941BT3GOSCT-ND | €0.46000 | Similar |
| SMBZ5941B-E3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMBZ5941B-E3/52-ND | €0.13644 | Similar |
| SMBZ5941B-E3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMBZ5941B-E3/5B-ND | €0.13528 | Similar |
| SMZJ3805B-E3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMZJ3805B-E3/52-ND | €0.12754 | Similar |
| SMZJ3805B-E3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMZJ3805B-E3/5B-ND | €0.12643 | Similar |



