Direct
Direct
Direct
Similar
Similar
Similar

1N5818 | |
|---|---|
DigiKey Part Number | 1801-1N5818TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5818 |
Description | DIODE SCHOTTKY 30V 1A DO204AL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N5818 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 30 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 55pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package DO-204AL (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5818-E3/53 | Vishay General Semiconductor - Diodes Division | 8.979 | 112-1N5818-E3/53CT-ND | €0.76000 | Direct |
| 1N5818-E3/54 | Vishay General Semiconductor - Diodes Division | 6.133 | 1N5818-E3/54GICT-ND | €0.60000 | Direct |
| 1N5818-E3/73 | Vishay General Semiconductor - Diodes Division | 13.514 | 112-1N5818-E3/73CT-ND | €0.66000 | Direct |
| 1N5818-T | Diodes Incorporated | 5.127 | 1N5818DICT-ND | €0.32000 | Direct |
| SB130 | SMC Diode Solutions | 0 | 1655-SB130TB-ND | €0.03320 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.04873 | €243.65 |
| 10.000 | €0.04407 | €440.70 |
| 15.000 | €0.04169 | €625.35 |
| 25.000 | €0.03902 | €975.50 |
| 35.000 | €0.03848 | €1,346.80 |
| Unit Price without VAT: | €0.04873 |
|---|---|
| Unit Price with VAT: | €0.05848 |









