
1N4750AH | |
|---|---|
DigiKey Part Number | 1801-1N4750AHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4750AH |
Description | DIODE ZENER 27V 1W DO204AL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 1 W ±5% Through Hole DO-204AL (DO-41) |
EDA/CAD Models | 1N4750AH Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 20.6 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-204AL (DO-41) |
Impedance (Max) (Zzt) 35 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N3030B-1 | Microchip Technology | 0 | 1N3030B-1-ND | €7.14629 | Similar |
| 1N4750A | onsemi | 3.702 | 1N4750AFS-ND | €0.22000 | Similar |
| 1N4750A-T50A | onsemi | 7.257 | 1N4750A-T50ACT-ND | €0.24000 | Similar |
| 1N4750A-TR | Vishay General Semiconductor - Diodes Division | 28.998 | 1N4750AVSCT-ND | €0.67000 | Similar |
| 1N4750ATR | onsemi | 11.865 | 1N4750AFSCT-ND | €0.24000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.08194 | €409.70 |
| 10.000 | €0.07478 | €747.80 |
| 15.000 | €0.07330 | €1,099.50 |
| Unit Price without VAT: | €0.08194 |
|---|---|
| Unit Price with VAT: | €0.09833 |





