Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N4741G | |
|---|---|
DigiKey Part Number | 1801-1N4741GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4741G |
Description | DIODE ZENER 11V 1W DO204AL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 1 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4741G Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 8.4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 8 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4741A | onsemi | 1.716 | 1N4741A-ND | €0.22000 | Parametric Equivalent |
| 1N4741A | Lumimax Optoelectronic Technology | 10.000 | 4491-1N4741A-ND | €0.08000 | Parametric Equivalent |
| 1N4741A BK TIN/LEAD | Central Semiconductor Corp | 0 | 1514-1N4741ABKTIN/LEAD-ND | €0.04772 | Parametric Equivalent |
| 1N4741A TR PBFREE | Central Semiconductor Corp | 0 | 1514-1N4741ATRPBFREETR-ND | €0.05407 | Parametric Equivalent |
| 1N4741A,113 | Nexperia USA Inc. | 0 | 1N4741A,113-ND | €0.04351 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.05448 | €272.40 |
| 10.000 | €0.04937 | €493.70 |
| 15.000 | €0.04676 | €701.40 |
| 25.000 | €0.04382 | €1,095.50 |
| 35.000 | €0.04208 | €1,472.80 |
| 50.000 | €0.04040 | €2,020.00 |
| 125.000 | €0.03669 | €4,586.25 |
| Unit Price without VAT: | €0.05448 |
|---|---|
| Unit Price with VAT: | €0.06538 |







