
1.5KE120H | |
|---|---|
DigiKey Part Number | 1801-1.5KE120HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE120H |
Description | TVS DIODE 97.2VWM 173VC DO201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 173V Clamp 9.1A Ipp Tvs Diode Through Hole DO-201 |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 97.2V | Package / Case DO-201AA, DO-27, Axial |
Voltage - Breakdown (Min) 108V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 173V | Base Product Number |
Current - Peak Pulse (10/1000µs) 9.1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | €0.18518 | €231.48 |
| 2.500 | €0.16836 | €420.90 |
| 3.750 | €0.15978 | €599.18 |
| 6.250 | €0.15759 | €984.94 |
| Unit Price without VAT: | €0.18518 |
|---|---|
| Unit Price with VAT: | €0.22222 |

