
TWJTKMJAYF-10.000000 | |
|---|---|
DigiKey Part Number | 1664-TWJTKMJAYF-10.000000-ND |
Manufacturer | |
Manufacturer Product Number | TWJTKMJAYF-10.000000 |
Description | XTAL OSC TCXO 10.0000MHZ CMOS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 MHz TCXO CMOS Oscillator 2.5V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | CMOS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±280ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 95°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.077" (1.95mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €31.34000 | €31.34 |
| 10 | €27.24100 | €272.41 |
| 25 | €25.76840 | €644.21 |
| 50 | €24.70860 | €1,235.43 |
| 100 | €24.55070 | €2,455.07 |
| Unit Price without VAT: | €31.34000 |
|---|---|
| Unit Price with VAT: | €37.60800 |

