10 MHz TCXO Clipped Sine Wave Oscillator 2.5V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TWJTKLSAYF-10.000000

DigiKey Part Number
1664-TWJTKLSAYF-10.000000-ND
Manufacturer
Manufacturer Product Number
TWJTKLSAYF-10.000000
Description
XTAL OSC TCXO 10.0000MHZ CLPSW
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 MHz TCXO Clipped Sine Wave Oscillator 2.5V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
Clipped Sine Wave
Voltage - Supply
2.5V
Frequency Stability
±280ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.077" (1.95mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Strip
QuantityUnit PriceExt Price
1€24.69000€24.69
10€21.45800€214.58
25€20.29680€507.42
50€19.46160€973.08
100€18.66150€1,866.15
250€17.99664€4,499.16
Manufacturers Standard Package
Unit Price without VAT:€24.69000
Unit Price with VAT:€29.62800