QCM (Quartz Crystal Microbalance) Sensor Frequency Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-CBAAB-6MG04

DigiKey Part Number
1664-1150-ND
Manufacturer
Manufacturer Product Number
S-CBAAB-6MG04
Description
SENSOR QCM FREQUENCY
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
QCM (Quartz Crystal Microbalance) Sensor Frequency Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensor Type
QCM (Quartz Crystal Microbalance)
Manufacturer
Taitien
Output Type
Frequency
Packaging
Tray
Operating Temperature
-25°C ~ 75°C
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€8.35000€8.35
16€7.05063€112.81
32€6.75875€216.28
64€6.48000€414.72
112€6.26321€701.48
256€5.95664€1,524.90
512€5.71148€2,924.28
1.008€5.48198€5,525.84
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€8.35000
Unit Price with VAT:€10.02000