
OMENGLVAKY-212.500000 | |
|---|---|
DigiKey Part Number | 1664-OMENGLVAKY-212.500000-ND |
Manufacturer | |
Manufacturer Product Number | OMENGLVAKY-212.500000 |
Description | XTAL OSC XO 212.5 MHZ 3.3V LVDS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 212.5 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 90mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.043" (1.10mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 90mA |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.04000 | €10.04 |
| 10 | €8.72000 | €87.20 |
| 25 | €8.24720 | €206.18 |
| 50 | €7.90680 | €395.34 |
| 100 | €7.58070 | €758.07 |
| 250 | €7.17068 | €1,792.67 |
| 500 | €6.87570 | €3,437.85 |
| 1.000 | €6.59335 | €6,593.35 |
| Unit Price without VAT: | €10.04000 |
|---|---|
| Unit Price with VAT: | €12.04800 |

