
OBKWDJVTNY-156.250000 | |
|---|---|
DigiKey Part Number | 1664-OBKWDJVTNY-156.250000-ND |
Manufacturer | |
Manufacturer Product Number | OBKWDJVTNY-156.250000 |
Description | XTAL OSC XO 156.25 MHZ 1.8V LVDS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 1.8V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Strip | Current - Supply (Max) 20mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.040" (1.02mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG2520VHN 156.2500M-ECHPZA6 | EPSON | 74 | 114-SG2520VHN156.2500M-ECHPZA6CT-ND | €17.60000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.21000 | €5.21 |
| 10 | €4.52600 | €45.26 |
| 25 | €4.28000 | €107.00 |
| 50 | €4.10340 | €205.17 |
| 100 | €3.93380 | €393.38 |
| 300 | €3.67967 | €1,103.90 |
| 500 | €3.56728 | €1,783.64 |
| 1.000 | €3.42038 | €3,420.38 |
| 2.500 | €3.23570 | €8,089.25 |
| Unit Price without VAT: | €5.21000 |
|---|---|
| Unit Price with VAT: | €6.25200 |

