20 MHz OCXO CMOS Oscillator 3.3V 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NKEECCJNNY-20.000000

DigiKey Part Number
1664-NKEECCJNNY-20.000000-ND
Manufacturer
Manufacturer Product Number
NKEECCJNNY-20.000000
Description
XTAL OSC OCXO 20 MHZ 3.3V CMOS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
20 MHz OCXO CMOS Oscillator 3.3V 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±20ppm
Series
Absolute Pull Range (APR)
±5ppm
Packaging
Strip
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Current - Supply (Max)
600mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
6-SMD, No Lead
Frequency
Size / Dimension
0.571" L x 0.378" W (14.50mm x 9.60mm)
Output
CMOS
Height - Seated (Max)
0.256" (6.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
All prices are in EUR
Strip
QuantityUnit PriceExt Price
1€52.03000€52.03
10€45.23900€452.39
30€42.32833€1,269.85
60€41.64517€2,498.71
Manufacturers Standard Package
Unit Price without VAT:€52.03000
Unit Price with VAT:€62.43600