
TMPC 1004H-3R3MG-D | |
|---|---|
DigiKey Part Number | 4816-TMPC1004H-3R3MG-DTR-ND - Tape & Reel (TR) 4816-TMPC1004H-3R3MG-DCT-ND - Cut Tape (CT) 4816-TMPC1004H-3R3MG-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMPC 1004H-3R3MG-D |
Description | FIXED IND 3.3UH 11A 11.8 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 11 A 11.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 20A | |
Shielding | Shielded | |
DC Resistance (DCR) | 11.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.90000 | €0.90 |
| 10 | €0.71900 | €7.19 |
| 25 | €0.65920 | €16.48 |
| 50 | €0.61760 | €30.88 |
| 100 | €0.57860 | €57.86 |
| 250 | €0.53136 | €132.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.49838 | €249.19 |
| 1.000 | €0.46764 | €467.64 |
| 1.500 | €0.45063 | €675.94 |
| 2.500 | €0.43015 | €1,075.38 |
| 3.500 | €0.41722 | €1,460.27 |
| 5.000 | €0.40397 | €2,019.85 |
| Unit Price without VAT: | €0.90000 |
|---|---|
| Unit Price with VAT: | €1.08000 |

