
TMPC 1004H-1R0MG-D | |
|---|---|
DigiKey Part Number | 4816-TMPC1004H-1R0MG-DTR-ND - Tape & Reel (TR) 4816-TMPC1004H-1R0MG-DCT-ND - Cut Tape (CT) 4816-TMPC1004H-1R0MG-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMPC 1004H-1R0MG-D |
Description | FIXED IND 1UH 18A 3.3 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 18 A 3.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 36A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.91000 | €0.91 |
| 10 | €0.72800 | €7.28 |
| 25 | €0.66760 | €16.69 |
| 50 | €0.62540 | €31.27 |
| 100 | €0.58590 | €58.59 |
| 250 | €0.53804 | €134.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.50466 | €252.33 |
| 1.000 | €0.47353 | €473.53 |
| 1.500 | €0.45630 | €684.45 |
| 2.500 | €0.43556 | €1,088.90 |
| 3.500 | €0.42247 | €1,478.64 |
| 5.000 | €0.40906 | €2,045.30 |
| Unit Price without VAT: | €0.91000 |
|---|---|
| Unit Price with VAT: | €1.09200 |

